The KL32TTEDR10K is a 0.1uH inductor with a tolerance of 10% and a minimum quality factor of 28. It features a wirewound technology and a ferrite core material. The inductor is molded and has a maximum DC current rating of 0.45A. It measures 3.4mm in length, 2.7mm in depth, and 2.4mm in height. The operating temperature range is -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |