The KL731HTTB1N8C is a 0.0018uH thin film multilayer RF chip inductor from KOA Speer. It features a tolerance of 0.2nH and a maximum DC current of 0.2A. The inductor has a maximum DC resistance of 0.6R and a minimum quality factor of 5. It operates at a frequency of 9000MHz and is available in a 0201 case size. The inductor is suitable for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
KOA Speer KL731HTTB1N8C technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.0018uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 9000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.27mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KL731HTTB1N8C to view detailed technical specifications.
No datasheet is available for this part.