Inductor RF Chip Thin Film Multilayer 0.012uH 2% 500MHz 25Q-Factor 0.25A 1Ohm DCR 0603 Automotive T/R
KOA Speer KL731JLTE12NG technical specifications.
| Package/Case | 0603 |
| Inductance | 12nH |
| Length | 1.6mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Series | KL73 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KL731JLTE12NG to view detailed technical specifications.
No datasheet is available for this part.