The KL731JTTE12NG is a fixed inductor from KOA Speer with a package type of CHIP, 0603, ROHS COMPLIANT. It has a maximum DC current rating of 250mA and a self resonant frequency of 2.5GHz. The inductor is RoHS compliant and has a tolerance of 2%. It is suitable for surface mount applications and has a weight of 7.1E-05oz.
KOA Speer KL731JTTE12NG technical specifications.
| Package/Case | 0603 |
| Inductance | 12nH |
| Length | 1.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | KL73 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL731JTTE12NG to view detailed technical specifications.
No datasheet is available for this part.