Inductor RF Chip Thin Film Multilayer 0.056uH 2% 200MHz 10Q-Factor 0.1A 4Ohm DCR 0603 Automotive T/R
KOA Speer KL731JTTE56NG technical specifications.
| Package/Case | 0603 |
| Inductance | 56nH |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | KL73 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL731JTTE56NG to view detailed technical specifications.
No datasheet is available for this part.