This 0.033uH thin film multilayer RF chip inductor has a tolerance of 5% and is designed for surface mount applications. It has a maximum DC current of 0.2 and a maximum DC resistance of 1.5. The inductor's minimum quality factor is 15 and its minimum self resonant frequency is 1000M. It is rated for operation between -40°C and 125°C.
KOA Speer KL732ALTE33NJ technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.6mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.