Inductor RF Chip Thin Film Multilayer 0.033uH 5% 200MHz 15Q-Factor 0.2A 1.5Ohm DCR 0805 Automotive T/R
KOA Speer KL732ATTE33NJ technical specifications.
| Package/Case | 0805 |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.45mm |
| Frequency | 200MHz |
| Inductance | 33nH |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.