Inductor RF Chip Thin Film Multilayer 0.018uH 2% 500MHz 40Q-Factor 0.5A 1Ohm DCR 1206 Automotive T/R
KOA Speer KL732BTTE18NG technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 0.7mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KL732BTTE18NG to view detailed technical specifications.
No datasheet is available for this part.