The KL732BTTE18NJ is a surface mount fixed inductor from KOA Speer. It features a thin film multilayer technology with an inductance of 0.018uH and a tolerance of 5%. The inductor has a maximum DC current rating of 0.5A and a maximum DC resistance of 1 ohm. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 1206 case size with dimensions of 3.4mm length, 0.7mm height, and 1.8mm depth.
KOA Speer KL732BTTE18NJ technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 0.7mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KL732BTTE18NJ to view detailed technical specifications.
No datasheet is available for this part.