Inductor RF Chip Thin Film Multilayer 0.068uH 2% 200MHz 15Q-Factor 0.2A 2Ohm DCR 1206 Automotive T/R
KOA Speer KL732BTTE68NG technical specifications.
| Current Rating | 200mA |
| Impedance | 2R |
| Inductance | 68nH |
| Inductance Tolerance | 2% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL732BTTE68NG to view detailed technical specifications.
No datasheet is available for this part.