The KQ0402TTD7N5J is a surface mount inductor from KOA Speer. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This inductor is designed for RF applications and has a nominal inductance of 0.0075uH. It has a minimum quality factor of 22 and a maximum rated current of 0.68A. The inductor is not shielded and has a DC resistance of 0.104 ohms.
KOA Speer KQ0402TTD7N5J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.104 |
| Rated Current-Max | 0.68 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5800 |
| Manufacturer Series | KQ |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer KQ0402TTD7N5J to view detailed technical specifications.
No datasheet is available for this part.