Inductor RF Chip Wirewound 0.22uH 5% 100MHz 25Q-Factor Ceramic 0.12A 2.5Ohm DCR 0603 Automotive T/R
KOA Speer KQ0603TTER22J technical specifications.
| Package/Case | 0603 |
| Current Rating | 120mA |
| Frequency | 100MHz |
| Impedance | 2.5R |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0603TTER22J to view detailed technical specifications.
No datasheet is available for this part.