Inductor RF Chip Wirewound 0.39uH 5% 100MHz 30Q-Factor Ferrite 0.08A 3.7Ohm DCR 0603 Automotive T/R
KOA Speer KQ0603TTER39J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 603 |
| Core Material | Ceramic |
| DC Current | 80mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 1.1mm |
| Frequency | 100MHz |
| Inductance | 390nH |
| Length | 1.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.