The KQ0603TTER39K is a 0603 ferrite wirewound inductor with a nominal inductance of 0.39uH and a tolerance of 10%. It has a maximum DC current rating of 0.08A and a maximum DC resistance of 3.7 ohms. The inductor is tested at a frequency of 100MHz. It has a minimum quality factor of 30 and a minimum self-resonant frequency of 700MHz. The inductor is suitable for surface mount applications and has a case size of 0603. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |