The KQ0805TTE27NG is a surface mount general purpose inductor from KOA Speer. It has a nominal inductance of 0.027uH and a minimum quality factor of 55. The inductor is rated for a maximum current of 0.5A and has a self resonance frequency of 2500MHz. It is available in an 0805 package and is suitable for RF inductor applications. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
KOA Speer KQ0805TTE27NG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 2 |
| Package Width | 1.5 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer KQ0805TTE27NG to view detailed technical specifications.
No datasheet is available for this part.