Inductor RF Chip Wirewound 0.0068uH 2% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 Automotive T/R
KOA Speer KQ0805TTE6N8G technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.7mm |
| Inductance | 0.0068uH |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTE6N8G to view detailed technical specifications.
No datasheet is available for this part.