Inductor RF Chip Wirewound 0.082uH 5% 150MHz 65Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 Automotive T/R
KOA Speer KQ0805TTE82NJ technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 420mR |
| Depth | 1.7mm |
| Frequency | 150MHz |
| Inductance | 82nH |
| Length | 2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTE82NJ to view detailed technical specifications.
No datasheet is available for this part.