Surface mount fixed inductor with 0.56µH inductance and 2% tolerance, tested at 25MHz. Features a ceramic core, 23 Q-factor, and 340MHz self-resonant frequency. Rated for 230mA DC current with 1.9Ω DCR. Operates from -40°C to 125°C and comes in an 0805 package on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 1.8mm |
| Height | 1.3mm |
| Inductance | 560nH |
| Length | 2mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |