The KQ1008LTDR15M is a 0.15uH wirewound ceramic inductor from KOA Speer. It features a 20% tolerance and a maximum DC current of 0.8A. The inductor has a maximum DC resistance of 0.7R and a minimum quality factor of 45. It operates at a minimum self resonant frequency of 850MHz. The inductor is available in a 1008 case size with a product length of 2.7mm, height of 2mm, and product depth of 2.4mm. It can be used in surface mount applications and has an operating temperature range of -40 to 125 degrees Celsius.
KOA Speer KQ1008LTDR15M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 850MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.