
Inductor RF Chip Wirewound 3.3uH 2% 7.9MHz 22Q-Factor Ceramic 0.35A 3.4Ohm DCR 1008 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Length | 2.5mm |
| Max DC Current | 230mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 110MHz |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
