The KQ1008TTDR22K is a surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.22uH and a tolerance of 10%. The inductor can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.84. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |