
Inductor RF Chip Wirewound 1.2uH 5% 7.9MHz 35Q-Factor Ceramic 0.31A 1.6Ohm DCR 1008 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 440mA |
| DC Current | 310mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 2.4mm |
| Frequency | 7.9MHz |
| Height | 0.071mm |
| Inductance | 1.2uH |
| Length | 2.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 290MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
