
Inductor RF Chip Wirewound 1.5uH 5% 7.9MHz 28Q-Factor Ceramic 0.3A 1.7Ohm DCR 1008 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Current Rating | 420mA |
| Frequency | 7.9MHz |
| Height | 0.071mm |
| Inductance | 1.5uH |
| Length | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |