Inductor RF Chip Wirewound 3.3uH 10% 7.9MHz 22Q-Factor Ceramic 0.23A 2.7Ohm DCR 1008 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Current Rating | 230mA |
| Frequency | 7.9MHz |
| Impedance | 2.7R |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |