The KQC0403TTE4N3J is a surface mount fixed inductor from KOA Speer. It features a wirewound construction with a ceramic core material and a 5% tolerance. The inductor has a minimum quality factor of 33 and a minimum self resonant frequency of 6400 MHz. It can handle a maximum DC current of 1.6 A and has a maximum DC resistance of 0.026 ohms. The inductor is available in a 0403 case size and has a product length of 1.1 mm, a height of 0.9 mm, and a product depth of 0.95 mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0043uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.026Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 6400MHz |
| Case Size | 0403 |
| Product Length | 1.1mm |
| Height | 0.9mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |