The KQT0402LTD51NJ is a surface mount fixed inductor from KOA Speer. It features a wirewound construction with a ceramic/ferrite core material and a 0.051uH inductance value with a 5% tolerance. The inductor has a maximum DC current rating of 0.24A and a maximum DC resistance of 0.82. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.051uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 0.82Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |