The KOA Speer KQT0402LTE43NH is a surface mount fixed inductor with a wirewound ceramic/ferrite core. It has an inductance of 0.043uH and a tolerance of 3%. The inductor is tested at a frequency of 250MHz and has a maximum DC current of 0.3A. The maximum DC resistance is 0.81R, and the minimum quality factor is 25. The self resonant frequency is a minimum of 2200MHz. The inductor is available in a 0402 case size with a product length of 1.1mm, height of 0.65mm, and product depth of 0.6mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.043uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.81Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |