The KOA Speer KQT0402LTE43NJ is a surface mount fixed inductor with a wirewound construction and ceramic/ferrite core material. It has an inductance of 0.043uH with a tolerance of 5% and is tested at a frequency of 250MHz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.81R. It also features a minimum quality factor of 25 and a minimum self resonant frequency of 2200MHz. The inductor is available in a 0402 case size with dimensions of 1.1mm in length, 0.65mm in height, and 0.6mm in depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.043uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.81Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |