The 0402 Wirewound Ceramic/Ferrite Inductor is a surface mount component with a case size of 0402 and dimensions of 1.1mm length, 0.65mm height, and 0.6mm depth. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The inductor has a nominal inductance of 0.051uH, a tolerance of 3%, and a minimum quality factor of 25. It is designed for use in high-frequency applications with a maximum DC current of 0.24A and a maximum DC resistance of 0.82 ohms.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.051uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 0.82Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |