The KOA Speer KQT0402TTD34NH is a surface mount fixed inductor with a wirewound ceramic core. It features an inductance of 0.034uH with a tolerance of 3% and a self resonant frequency of 2400MHz. The inductor has a maximum DC current rating of 0.34A and a maximum DC resistance of 0.55 ohms. It is designed for operation over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.034uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |