The KOA Speer KQT0402TTD3N3H is a general purpose inductor with a nominal inductance of 0.0033uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 0.84A and has a DC resistance of 0.066mOhm. It is a surface mount component with a 0402 package type and a dual ended terminal placement.
KOA Speer KQT0402TTD3N3H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.5 |
| Package Height | 0.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.066 |
| Rated Current-Max | 0.84 |
| Test Frequency | 250 |
| Self Resonance Frequency | 7200 |
| Quality Factor-Min (at L-nom) | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer KQT0402TTD3N3H to view detailed technical specifications.
No datasheet is available for this part.