The KQT0402TTD43NH is a 0402 wirewound ceramic inductor from KOA Speer with an inductance of 0.043uH and a tolerance of 3%. It operates at a maximum DC current of 0.3A and has a maximum DC resistance of 0.81 ohms. The inductor is designed for surface mount applications and has a minimum operating temperature range of -40°C and a maximum operating temperature range of 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.043uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.81Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |