This general purpose inductor from KOA Speer features a nominal inductance of 0.012uH and a maximum rated current of 1.5A. The inductor has a tolerance of 10% and is designed for high current applications. It is available in a dual ended configuration and is not shielded. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
KOA Speer KS2004LBK12NK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 1.5 |
| Test Frequency | 800 |
| Self Resonance Frequency | 5000 |
| Manufacturer Series | KS |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer KS2004LBK12NK to view detailed technical specifications.
No datasheet is available for this part.