This general purpose inductor from KOA Speer has a nominal inductance of 0.012uH and a minimum quality factor of 100 at the nominal inductance. It can handle a maximum current of 1.5A and has a self resonance frequency of 5000Hz. The inductor is not shielded and is designed for RF applications. It has a dual ended terminal placement and is suitable for surface mount applications. The operating temperature range is from -40 to 125 degrees Celsius.
KOA Speer KS2004TTE12NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 1.5 |
| Test Frequency | 800 |
| Self Resonance Frequency | 5000 |
| Manufacturer Series | KS |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer KS2004TTE12NJ to view detailed technical specifications.
No datasheet is available for this part.