The KS2605TTE18NJ is a general purpose inductor from KOA Speer with a nominal inductance of 0.018uH and a maximum operating temperature of 125 degrees Celsius. It is a dual-ended, unshielded inductor designed for surface mount applications. The inductor has a minimum operating temperature of -40 degrees Celsius and a maximum rated current of 2A. It is designed for use in RF inductor applications and has a self-resonance frequency of 3000Hz. The inductor has a DC resistance of 0.02 ohms and a quality factor of at least 100 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 2 |
| Test Frequency | 800 |
| Self Resonance Frequency | 3000 |
| Manufacturer Series | KS |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |