Ind Chip 18nH 10% 800MHz 100 2A T/R
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 800MHz |
| Maximum DC Current | 2A |
| Minimum Quality Factor | 100 |
| Product Length | 1.7mm |
| Height | 2mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |