This general purpose inductor from KOA Speer features a nominal inductance of 0.01uH and a maximum rated current of 2.5A. It has a tolerance of 5% and is designed for high current applications. The inductor is dual-ended and not shielded. It has a DC resistance of 0.02 and a self resonance frequency of 3000. The operating temperature range is from -40 to 125 degrees Celsius.
KOA Speer KS3004LBK10NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 2.5 |
| Test Frequency | 800 |
| Self Resonance Frequency | 3000 |
| Manufacturer Series | KS |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer KS3004LBK10NJ to view detailed technical specifications.
No datasheet is available for this part.