The LFC32CTER68J is a surface mount general purpose inductor with a nominal inductance of 0.68uH and a maximum operating temperature of 100 degrees Celsius. It has a dual-ended terminal placement and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.45A and has a DC resistance of 0.6 ohms. It is not shielded and is intended for use as an RF inductor.
KOA Speer LFC32CTER68J technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.45 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 160 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.