This 0.82uH wirewound inductor features a 5% tolerance and is designed for surface mount applications. The inductor's maximum DC current is 0.45A, with a maximum DC resistance of 0.65 ohms. The minimum quality factor is 100, and the inductor is tested at a frequency of 800MHz. It has a case size of 1210 and measures 3.2mm in length, 2.2mm in height, and 2.5mm in depth. The operating temperature range is -40 to 100 degrees Celsius.
KOA Speer LFC32CTER82J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 800MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 100 |
| Case Size | 1210 |
| Product Length | 3.2mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.