The LFC32LTE100K is a surface mount general purpose inductor with a nominal inductance of 10uH and a DC resistance of 2.1 Ohms. It is rated for a maximum current of 0.15A and has a self resonance frequency of 36 MHz. The inductor is not shielded and is intended for use in RF applications. It has a tolerance of 10% and a quality factor of at least 30 at its nominal inductance. The inductor can operate over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
KOA Speer LFC32LTE100K technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.15 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 36 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |