The LFC32LTE180K is a surface mount fixed inductor from KOA Speer, featuring a wirewound technology and molded protection style. It has a ferrite core material and an inductance of 18uH with a 10% tolerance. The inductor is tested at a frequency of 2.52M and has a maximum DC current of 0.12. It has a minimum quality factor of 30 and a minimum self-resonant frequency of 27M. The inductor is available in a 1210 case size with dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth. It operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 27MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |