This is a fixed inductor with a type of RF Chip and wirewound technology. It has a molded protection style and a ferrite core material. The inductance is 1.8uH with a tolerance of 20%. The maximum DC current is 0.35A and the maximum DC resistance is 0.9 ohms. The minimum quality factor is 30 and the minimum self resonant frequency is 80MHz. It is available in a 1210 case size with a product length of 3.4mm, height of 2.4mm, and product depth of 2.7mm. It operates between -40°C and 100°C.
KOA Speer LFC32LTE1R8M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.