This 0.82uH ferrite wirewound inductor features a 5% tolerance and is constructed with a ferrite core material. The inductor is molded with a protection style and has a case size of 1210. It operates over a temperature range of -40 to 100°C. The inductor's maximum DC current is 0.45A, and its maximum DC resistance is 0.65 ohms.
KOA Speer LFC32LTER82J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.