Inductor Power Chip Shielded Wirewound 330uH 20% Ferrite 0.5A 2.093Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
KOA Speer LKS0745 TBK 331M technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 2.093Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Product Length | 8mm |
| Height | 4.5mm |
| Product Depth | 8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.