The LKS1045 TBK 100M is a power chip inductor with a wirewound technology and shielded protection style. It features a ferrite core material and a minimum self resonant frequency of 21 MHz. The inductor has a nominal inductance of 10 uH and a tolerance of 20%. It can handle a maximum DC current of 3.6 A and has a maximum DC resistance of 0.042 ohms. The inductor measures 10.4 mm in length and 4.5 mm in height, with a product depth of 10.4 mm. It operates within a temperature range of -40 to 120 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Maximum DC Current | 3.6A |
| Max DC Resistance | 0.042Ohm |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 4.5mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |