
This 10uH shielded wirewound inductor features a ferrite core and 20% tolerance. It has a maximum DC current rating of 3.6A and a maximum DC resistance of 0.042 ohms. The inductor operates between -40°C and 120°C and has a minimum self resonant frequency of 21MHz. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer LKS1045 TTEG 100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 10.4 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 4.5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Maximum DC Current | 3.6A |
| Max DC Resistance | 0.042Ohm |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LKS1045 TTEG 100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.