This is a shielded ferrite wirewound inductor with a product length of 10.4mm, depth of 10.4mm, and height of 4.5mm. It has a number of terminals equal to 2 and is designed for surface mount applications. The inductor features a tolerance of 20% and a maximum DC current of 1.2A. It also has a maximum DC resistance of 0.414 and a minimum self resonant frequency of 6MHz. The operating temperature range is from -40°C to 120°C.
Sign in to ask questions about the KOA Speer LKS1045 TTEG 101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer LKS1045 TTEG 101M technical specifications.
| Product Length (mm) | 10.4 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 4.5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.414Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LKS1045 TTEG 101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.