This surface mount fixed inductor features a wirewound core with ferrite material and shielded protection. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.472 ohms. The inductor's self-resonant frequency is a minimum of 6 MHz. Operating temperature range is from -40 to 120 degrees Celsius. The inductor measures 10.4mm in length, 10.4mm in depth, and 4.5mm in height.
Sign in to ask questions about the KOA Speer LKS1045 TTEG 121M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer LKS1045 TTEG 121M technical specifications.
| Product Length (mm) | 10.4 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 4.5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.472Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LKS1045 TTEG 121M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.