Sign in to ask questions about the KOA Speer LKS1045 TTEG 181M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer LKS1045 TTEG 181M technical specifications.
| Product Length (mm) | 10.4 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 4.5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.633Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LKS1045 TTEG 181M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.