The LPC 4235 T TM 1R5 M is a 1.5uH wirewound ferrite power choke with a 20% tolerance and a maximum DC current rating of 2.53A. The device has a maximum DC resistance of 0.031 ohms and a minimum self-resonant frequency of 101.4MHz. It measures 4.7mm in length, 3.5mm in height, and 4.4mm in depth. The LPC 4235 T TM 1R5 M operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Maximum DC Current | 2.53A |
| Max DC Resistance | 0.031Ohm |
| Minimum Self Resonant Frequency | 101.4MHz |
| Product Length | 4.7mm |
| Height | 3.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |